TDK B82111E0000C025 technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| Height | 26mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Max DC Current | 1A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111E0000C025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
