General purpose axial-leaded inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 300mA current rating, and 6.5Ω DC resistance. Designed for through-hole mounting with axial terminations. RoHS compliant and unshielded.
TDK B82111E0000C027 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 6.5R |
| Height | 26mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 27.4mm |
| Max DC Current | 300mA |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | B82111E |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111E0000C027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.