TDK B82111E0000C029 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 100mA |
| Inductance | 1.2mH |
| Inductance Tolerance | 20% |
| Max DC Current | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111E0000C029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.