TDK B82114R0000A004 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1A |
| Impedance | 900R |
| Lead/Base Style | Axial |
| Length | 15mm |
| Military Standard | Not |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82114R0000A004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.