Axial ferrite bead choke with 800 Ohm impedance and 1A current rating. Features a 6.2mm body diameter, 15mm length, and 0.5mm lead diameter. Designed for through-hole mounting with axial termination. Rated for 500V AC and DC, this component is supplied in bulk packaging.
TDK B82114RA1 technical specifications.
| Body Diameter | 6.2mm |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1A |
| Diameter | 6.5mm |
| Height | 6.2mm |
| Impedance | 800R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 45mm |
| Lead/Base Style | Axial |
| Length | 15mm |
| Max DC Current | 1A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | B82114 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.058202oz |
| Wire/Cable Diameter | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82114RA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.