TDK B82114RA4 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| Diameter | 6.5mm |
| Impedance | 900R |
| Lead Length | 45mm |
| Lead/Base Style | Axial |
| Length | 15mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | B82114 |
| Termination | Axial |
| Weight | 0.058202oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82114RA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.