
Through-hole fixed inductor with 8µH inductance and 20% tolerance, rated for 1.5A DC current. Features a ferrite core and axial termination, measuring 22.5mm in length with a 5.5mm diameter and 0.8mm lead diameter. Operates within a temperature range of -20°C to 60°C, with a self-resonant frequency of 90MHz and a test frequency of 1MHz. This RoHS compliant component is supplied on tape and reel.
TDK B82132A5152M000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| Diameter | 5.5mm |
| Inductance | 8uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Axial |
| Length | 22.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | 20°C |
| Mount | Axial |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | VHF |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82132A5152M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.