TDK B82133A5402M technical specifications.
| Core Material | Ferrite |
| DC Current | 4A |
| Diameter | 7.5mm |
| Inductance | 5uH |
| Lead/Base Style | Axial |
| Length | 26.4mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.034R |
| Self Resonant Frequency | 87MHz |
| Series | B82133 |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82133A5402M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.