General purpose axial leaded inductor with 30µH inductance and 20% tolerance. Features a carbonyl iron core, 1.5A current rating, and 300mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Unshielded, through-hole mount design with a 0.8mm lead diameter. RoHS compliant.
TDK B82134A5152M000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 300mR |
| Diameter | 7.5mm |
| Height | 24mm |
| Inductance | 30uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 32.5mm |
| Lead/Base Style | Axial |
| Length | 31.4mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 0.3 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 44MHz |
| Series | B82134 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82134A5152M000 to view detailed technical specifications.
No datasheet is available for this part.