
General purpose inductor with 10µH inductance and 10% tolerance. Features a ferrite core, axial leaded mounting, and a 410mA current rating. Operates across a wide temperature range from -55°C to 125°C. Includes a Q factor of 55 at 2.52MHz test frequency and a self-resonant frequency of 25MHz. This RoHS compliant component is supplied on tape and reel.
TDK B82141A1103K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Current | 410mA |
| DC Resistance (DCR) | 600mR |
| Diameter | 3mm |
| Inductance | 10uH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Axial |
| Length | 6.8mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | B82141A, B82141B |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.