TDK B82141A1103K9 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Current | 410mA |
| DC Resistance (DCR) | 600mR |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 25MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1103K9 to view detailed technical specifications.
No datasheet is available for this part.