TDK B82141B1103K000 technical specifications.
| Core Material | Ferrite |
| DC Current | 410mA |
| DC Resistance (DCR) | 600mR |
| Inductance | 10uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141B1103K000 to view detailed technical specifications.
No datasheet is available for this part.