TDK B82141B1334J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Current | 105mA |
| DC Resistance (DCR) | 9.1R |
| Height - Seated (Max) | 0.512inch |
| Inductance | 330uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141B1334J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.