General purpose axial leaded inductor featuring 1µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current rating of 2.2A and a low DC resistance of 80mΩ. Operating across a wide temperature range from -55°C to 125°C, it boasts a Q factor of 40 at 1MHz and a self-resonant frequency of 200MHz. The unshielded, through-hole mount design is RoHS compliant.
TDK B82144A2102K000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 80mR |
| Diameter | 5.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | LBC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2102K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.