General purpose axial-leaded inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core component offers a 1.4A current rating and a DC resistance of 220mΩ. Operating between -20°C and 40°C, it has a self-resonant frequency of 60MHz at a test frequency of 1MHz. The inductor is supplied on tape and reel, with axial leads measuring 0.8mm in diameter and spaced 15mm apart.
TDK B82144A2103K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 220mR |
| Diameter | 5.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 40°C |
| Military Standard | Not |
| Min Operating Temperature | 20°C |
| Mount | Axial |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LBC |
| Series Resistance | 220mR |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.