TDK B82144A2105J009 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1250 |
| Packaging | Ammo Pack |
| Resistance | 3.8R |
| RoHS Compliant | Yes |
| Series | B82144A |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2105J009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.