TDK B82144A2153K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Current | 1.25A |
| DC Resistance (DCR) | 280mR |
| Inductance | 15uH |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.28R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | B82144A |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2153K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.