TDK B82144A2155J009 technical specifications.
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 6R |
| Inductance | 1500uH |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2155J009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.