TDK B82144A2265A000 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 11R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2265A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.