TDK B82144A2336J000 technical specifications.
| Core Material | Ferrite |
| DC Current | 35mA |
| DC Resistance (DCR) | 150R |
| Inductance | 33mH |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220kHz |
| Test Frequency | 10kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2336J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.