
TDK B82144A2472K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 160mR |
| Diameter | 5.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 1.6A |
| Military Standard | Not |
| Mount | Axial |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LBC |
| Series Resistance | 160mR |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2472K000 to view detailed technical specifications.
No datasheet is available for this part.