TDK B82144A2472K009 technical specifications.
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 160mR |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Military Standard | Not |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2472K009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.