
Axial fixed inductor featuring 470µH inductance with a 5% tolerance. This general-purpose component utilizes a ferrite core and offers a maximum DC current rating of 280mA. With a DC resistance of 2.5 Ohms, it operates within a temperature range of -55°C to 125°C and is RoHS compliant. The inductor is packaged for through-hole mounting with axial leads.
TDK B82144A2474J000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 2.5R |
| Diameter | 5.2mm |
| Inductance | 470uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Material | Steel |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 796MHz |
| Self Resonant Frequency | 1.5MHz |
| Series | LBC |
| Series Resistance | 2.5R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2474J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.