TDK B82144A2476J technical specifications.
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 230R |
| Diameter | 5.2mm |
| Inductance | 47000uH |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 12mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 180MHz |
| Series | LBC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2476J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
