TDK B82144A2476J000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 30mA |
| Diameter | 5.2mm |
| Inductance | 47mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 12mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 20°C |
| Mount | Axial |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180kHz |
| Series | LBC |
| Termination | Axial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2476J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
