TDK B82144A2535A309 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 25R |
| Inductance | 5.33mH |
| Lead/Base Style | Axial |
| Length | 0.472inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | LBC |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 3% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2535A309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.