TDK B82144A2684J000 technical specifications.
| Core Material | Ferrite |
| Diameter | 5.2mm |
| Inductance | 680uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 12mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 2.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | B82144A |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2684J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
