TDK B82144A2686J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 25mA |
| DC Current | 25mA |
| DC Resistance (DCR) | 290R |
| Inductance | 68mH |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 150kHz |
| Series | LBC |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2686J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.