TDK B82144A2822J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Length | 0.472inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | LBC |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2822J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.