TDK B82144A2984A000 technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 14.8 |
| Product Diameter (mm) | 5.2 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 1.1 |
| Type | RF Choke |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 980uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82144A2984A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.