TDK B82145A1334J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Current | 630mA |
| DC Resistance (DCR) | 1.3R |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 630mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 2.1MHz |
| Series | HLBC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82145A1334J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.