TDK B82412A1103J000 technical specifications.
| Inductance | 10uH |
| Max DC Current | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82412A1103J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.