TDK B82412A1182J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Current | 290mA |
| DC Resistance (DCR) | 600mR |
| Depth | 2.7mm |
| Height | 1.9mm |
| Inductance | 1.8uH |
| Length | 0.126inch |
| Max DC Current | 290mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 220MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82412A1182J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.