TDK B82412A1822K000 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 1.6mm |
| Inductance | 8.2uH |
| Length | 3.2mm |
| Max DC Current | 110mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82412A1822K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.