TDK B82412A3120K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 100mR |
| Inductance | 12nH |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 3.5GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82412A3120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.