TDK B82412A3271J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 550mR |
| Depth | 2.7mm |
| Inductance | 270nH |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 570MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82412A3271J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.