TDK B82412A3271K technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 550mR |
| Depth | 2.7mm |
| Height | 1.9mm |
| Inductance | 270nH |
| Length | 0.126inch |
| Max DC Current | 300mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 570MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82412A3271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.