TDK B82422-A1273-J100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.12 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| Manufacturer Series | B82422A |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82422-A1273-J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.