The B82422-A1392-K is a surface mount general purpose inductor with a nominal inductance of 3.9uH and a minimum quality factor of 25. It has a self resonance frequency of 165MHz and a DC resistance of 1.65 ohms. The inductor is rated for a maximum current of 0.175A and is suitable for RF inductor applications. It has a package length of 3.2mm, a width of 2.5mm, and a height of 1.9mm, and is available in a 1210 package type.
TDK B82422-A1392-K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 1.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.65 |
| Rated Current-Max | 0.175 |
| Test Frequency | 1 |
| Self Resonance Frequency | 165 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | B82422 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82422-A1392-K to view detailed technical specifications.
No datasheet is available for this part.