The B82422-A3120-K is a general purpose inductor from TDK with a nominal inductance of 0.012uH and a DC resistance of 0.1Ohm. It has a maximum rated current of 0.7A and a self resonance frequency of 3500. The inductor is designed for RF applications and is not shielded. It is available in a 1210 package type and has a tolerance of 10.
TDK B82422-A3120-K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 1.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.7 |
| Test Frequency | 10 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | B82422 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82422-A3120-K to view detailed technical specifications.
No datasheet is available for this part.