TDK B82422-T1184-J technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.6 |
| Product Depth (mm) | 2.9 |
| Product Height (mm) | 2.3 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 18Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422-T1184-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.