This is a general purpose inductor with a nominal inductance of 180uH and a DC resistance of 18mOhm. It has a maximum rated current of 0.05A and operates within a temperature range of -55 to 125C. The inductor is dual-ended and not shielded, making it suitable for RF applications. It has a minimum quality factor of 20 at its nominal inductance.
TDK B82422-T1184-J8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 18 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 7 |
| Manufacturer Series | B82422-T |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82422-T1184-J8 to view detailed technical specifications.
No datasheet is available for this part.