TDK B82422-T1334-J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 34R |
| Depth | 2.9mm |
| Height | 2.3mm |
| Inductance | 330uH |
| Length | 0.126inch |
| Max DC Current | 40mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422-T1334-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.