This is a general purpose inductor with a nominal inductance of 0.018uH and a DC resistance of 0.14ohm. It has a maximum rated current of 0.45A and operates at a test frequency of 100MHz. The inductor is designed to operate within a temperature range of -55 to 125C and has a self resonance frequency of 2000. It is a dual ended, unshielded inductor with a package type of chip.
TDK B82422-T3180-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.45 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82422-T3180-J to view detailed technical specifications.
No datasheet is available for this part.