TDK B82422A1102J108 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Resistance (DCR) | 340mR |
| Inductance | 1uH |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1102J108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.