Surface mount fixed inductor featuring 10µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and offers a 27 Q-factor at 1MHz, with a maximum DC current rating of 180mA. It has a DC resistance (DCR) of 1.6Ω and a self-resonant frequency of 25MHz. The 1210 (3225 metric) case size is suitable for tape and reel packaging, with dimensions of 3.2mm x 2.5mm x 2mm.
TDK B82422A1103J100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 180mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1103J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.