
100µH general purpose fixed inductor with a ferrite core, designed for surface mount applications. Features a 1210 (3225 metric) case size, 65mA rated current, and 11.5Ω DC resistance. Operates up to 145°C with a 10% inductance tolerance and 27 Q factor at 100kHz. AEC-Q200 qualified and RoHS compliant.
TDK B82422A1104K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 65mA |
| DC Current | 65mA |
| DC Resistance (DCR) | 11.5R |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 145°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Rated Current-Max | 65mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 11.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | SIMID |
| Series Resistance | 11.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1104K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
