Surface mount fixed inductor featuring 1.2µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and offers a Q factor of 20 at 7.96MHz. It supports a maximum DC current of 370mA with a DC resistance of 370mΩ. Operating within a temperature range of -55°C to 125°C, this AEC-Q200 qualified inductor is supplied in a 1210 package on tape and reel.
TDK B82422A1122K100 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 370mR |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 1.2uH |
| Length | 0.126inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1122K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.