
Surface mount fixed inductor featuring 1.5µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and offers a 20 Q-factor at 1MHz, with a maximum DC current rating of 340mA. It has a DC resistance (DCR) of 500mΩ and a self-resonant frequency of 270MHz, packaged in a 1210 (3225 metric) case code for tape and reel mounting.
TDK B82422A1152J100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 500mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1.5uH |
| Length | 0.126inch |
| Max DC Current | 340mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1152J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.