This TDK ferrite wirewound inductor features an inductance of 18uH with a tolerance of 5%. It has a maximum DC current of 0.155A and a maximum saturation current of 0.155A. The inductor's maximum DC resistance is 2 ohms, and it has a minimum quality factor of 27. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -55°C to 145°C.
TDK B82422A1183J100 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.155A |
| Maximum Saturation Current | 0.155A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 145°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422A1183J100 to view detailed technical specifications.
No datasheet is available for this part.